8-bit Flash Microcontroller operating at up to 20 MHz. Features 8192 words of FLASH program memory and 256 bytes of RAM. Includes 17 I/O lines and PWM channels. Packaged in a 20-terminal PQCC20 (S-PQCC-N20) with a 5mm x 5mm footprint. Designed for industrial temperature ranges (-40°C to 105°C) with a nominal supply voltage of 3.3V (2.7V to 3.6V).
Zilog Z8F0831QH020EG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F0831QH020EG to view detailed technical specifications.
No datasheet is available for this part.