8-bit Flash Microcontroller operating at a maximum clock frequency of 20 MHz. Features 12288 words of FLASH ROM and 256 bytes of RAM. Includes 17 I/O lines and PWM channels. Housed in a 20-terminal, dual in-line plastic package (PDIP-20) with a commercial temperature grade ranging from 0°C to 70°C. Nominal supply voltage is 3.3V, with a range of 2.7V to 3.6V.
Zilog Z8F1233PH020SG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 12288 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F1233PH020SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.