Industrial-grade 8-bit microcontroller featuring a Z8 CPU core, operating at a maximum clock frequency of 20MHz. This CMOS device offers 16384 words of FLASH ROM and 2048 bytes of RAM, with 29 I/O lines. It supports PWM channels, ADC, and DMA channels, and operates within an industrial temperature range of -40°C to 105°C. Packaged in a 40-terminal PDIP (R-PDIP-T40) with a nominal supply voltage of 3.3V.
Zilog Z8F1601PM020EC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F1601PM020EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.