8-bit FLASH microcontroller featuring a Z8 CPU core operating at a maximum clock frequency of 20MHz. This CMOS device offers 16384 words of FLASH program memory and 2048 bytes of RAM. It includes 46 I/O lines, PWM channels, ADC, and DMA channels. The microcontroller is housed in a 64-terminal PQFP package with a commercial temperature grade, operating from 3V to 3.6V supply voltage.
Zilog Z8F1602AR020SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F1602AR020SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.