8-bit Flash Microcontroller, operating at a maximum clock frequency of 20 MHz. Features 24576 words of Flash ROM and 2048 bytes of RAM. Includes 46 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 64-terminal PQFP with dimensions of 10x10 mm, suitable for industrial temperature ranges from -40°C to 105°C. Operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V.
Zilog Z8F2422AR020EG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F2422AR020EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.