8-bit microcontroller featuring a Z8 CPU core operating at a maximum clock frequency of 20MHz. This CMOS device offers 32KB of FLASH ROM and 2KB of RAM, with 31 I/O lines. It supports a supply voltage range of 3V to 3.6V and operates within an industrial temperature grade from -40°C to 105°C. The component is housed in a 44-terminal PQFP package, providing PWM channels, ADC, and DMA capabilities.
Zilog Z8F3201AN020EC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F3201AN020EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.