8-bit microcontroller featuring a Z8 CPU core operating at a maximum clock frequency of 20MHz. This CMOS device offers 32KB of FLASH ROM and 2KB of RAM, with 31 I/O lines. It supports PWM channels, ADC functionality, and DMA channels. The component operates within a commercial temperature range of 0°C to 70°C, powered by a nominal 3.3V supply. Packaged in a 44-terminal PQCC, it measures 16.585mm in both width and length.
Zilog Z8F3221VN020SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 11.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F3221VN020SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.