8-bit microcontroller featuring 20 MHz clock speed and 49152 words of FLASH ROM. This industrial-grade integrated circuit offers 4096 bytes of RAM and 60 I/O lines. Operating within a -40°C to 105°C temperature range, it supports a 3.3V nominal supply voltage (3V-3.6V range) and has a maximum supply current of 11.7mA. The component includes PWM channels, ADC, and DMA channels, housed in an 80-terminal PQFP package.
Zilog Z8F4823FT020EC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8F4823FT020EC to view detailed technical specifications.
No datasheet is available for this part.