8-bit Flash Microcontroller operating at up to 20 MHz. Features 16384 words of FLASH ROM and 512 bytes of RAM. Includes 17 I/O lines, PWM channels, and an ADC. Industrial temperature grade (-40°C to 105°C) with a 3.3V nominal supply voltage (2.7V-3.6V range). Housed in a 32-terminal, 5x5mm QCC package (S-XQCC-N32).
Zilog Z8FMC16100QKEG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8FMC16100QKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.