8-bit microcontroller featuring 10 MHz clock speed and 14 I/O lines. This integrated circuit offers OTPROM for programmability and operates within a commercial temperature grade from 0°C to 70°C. Housed in a 20-terminal SSOP-20 package with a nominal supply voltage of 3.3V, it supports a supply voltage range of 3V to 5.5V. Includes PWM channels.
Zilog Z8PE002HZ010SG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8PE002HZ010SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.