8-bit microcontroller featuring a 10 MHz clock frequency and OTPROM for program storage. This industrial-grade integrated circuit operates within a -40°C to 105°C temperature range and requires a 4.5V to 5.5V supply voltage, with a nominal 5V. It offers 14 I/O lines and a dual-terminal SOIC-18 package (JEDEC R-PDSO-G18) with 18 pins. The device includes PWM channels.
Zilog Z8PE002SZ010EG technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8PE002SZ010EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.