8-bit microcontroller featuring a 10 MHz clock frequency and 1024 words of OTPROM. This industrial-grade integrated circuit operates within a temperature range of -40°C to 105°C, with a nominal supply voltage of 5V. It includes 64 bytes of RAM, 14 I/O lines, and PWM channels. Packaged in an 18-terminal SOIC (PDSO18) with dual terminal position, it measures 7.5mm in width and 11.55mm in length.
Zilog Z8PE003SZ010EC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8PE003SZ010EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.