The Z8S18010FSG is an 80-pin quad QFP microprocessor with a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It operates at a maximum clock frequency of 10MHz and has an 8-bit architecture with a 20-bit address bus and an 8-bit external data bus. The device is packaged in a 14mm x 20mm QFP package with 80 terminals. It is suitable for use in commercial temperature environments.
Zilog Z8S18010FSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 10 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8S18010FSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.