This 8-bit microprocessor operates within a temperature range of -40°C to 85°C. It features a 20-bit address bus and an 8-bit external data bus. The device has a maximum clock frequency of 20MHz and a supply voltage range of 4.5V to 5.5V. The microprocessor is available in a 68-pin QCCJ package.
Zilog Z8S18020VEC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z8S18020VEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.