Zilog Z90239 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 124 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| Pin Count | 124 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 6 |
| ROM (words) | 0 |
| RAM (bytes) | 236 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog Z90239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.