8-bit microcontroller featuring a 6 MHz clock frequency and 32768 words of OTPROM. This commercial temperature grade integrated circuit operates from a 4.5V to 5.5V supply voltage with a nominal of 5V and a maximum supply current of 40mA. It includes 236 bytes of RAM, 27 I/O lines, PWM channels, and an ADC. The component is housed in a 42-terminal PDIP package with a JEDEC code of R-PDIP-T42, measuring 15.24mm in width and 36.83mm in length. Operating temperature range is from 0°C to 70°C.
Zilog Z9025106PSC technical specifications.
Download the complete datasheet for Zilog Z9025106PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.