8-bit microcontroller featuring an 8 MHz clock speed and 32 I/O lines. This industrial-grade integrated circuit operates within a -40°C to 105°C temperature range and supports a supply voltage from 2V to 5.5V. The component is housed in a 40-terminal plastic dual in-line package (PDIP-40) with a JEDEC package code of R-PDIP-T40. It includes OTPROM for program storage.
Zilog ZGP323HEP4008C technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZGP323HEP4008C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.