8-bit microcontroller featuring 16KB MROM and 236 bytes RAM, operating at a maximum clock frequency of 8 MHz. This industrial-grade component offers 16 I/O lines and a supply voltage range of 2V to 3.6V, with a nominal supply of 3V. Encased in a 20-terminal PDIP package with dimensions of 7.62mm width and 25.905mm length, it operates within an industrial temperature range of -40°C to 105°C.
Zilog ZGR163LEP2016G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.905 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 236 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZGR163LEP2016G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.