The ZHX3403MB012THTR is a 7-pin interface circuit from Zilog, designed to operate within a temperature range of -30°C to 85°C. It is powered by a supply voltage of 1.8V to 3.6V. The JEDEC package code is R-XSMA-N7, indicating a specific package type. This interface circuit is a single-function device, suitable for various applications.
Zilog ZHX3403MB012THTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zilog ZHX3403MB012THTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.