8-bit microcontroller featuring an 8192-word MROM and 237 bytes of RAM, operating at a maximum clock frequency of 8MHz. This CMOS device offers 24 I/O lines and is housed in a 28-terminal SSOP-28 package (JEDEC R-PDSO-G28) with a commercial temperature grade (0°C to 70°C). Maximum supply current is 5mA, with a nominal supply voltage of 3V (2V to 3.6V).
Zilog ZLR16300H2808G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 237 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zilog ZLR16300H2808G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.