Zippy DF-03S-25P-Z technical specifications.
| Depth | 5.8mm |
| Length | 12.8mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 125V |
| Operating Force | 0.64N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Zippy DF-03S-25P-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
