This SPDT switch features a lever actuator style and a maximum current rating of 3 amps at 125 volts AC. It has a minimum electrical life of 10,000 cycles and a termination style of PC pins. The switch is designed for through-hole mounting. The operating force required to activate the switch is 0.47 units.
Zippy DF-03S-7P-Z technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000(Min)Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.47N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Zippy DF-03S-7P-Z to view detailed technical specifications.
No datasheet is available for this part.