Zippy DF03S42PZ technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 6000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Zippy DF03S42PZ to view detailed technical specifications.
No datasheet is available for this part.