Zippy DM-03L-2P-Z technical specifications.
| Depth | 5.8mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Force | 0.26N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Zippy DM-03L-2P-Z to view detailed technical specifications.
No datasheet is available for this part.