Zippy Q1D-5120V technical specifications.
| Depth | 83.8mm |
| Efficiency | 82% |
| Length | 165mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Output Power | 120W |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Zippy Q1D-5120V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
