Zippy SM05H00C technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 2.44N |
Download the complete datasheet for Zippy SM05H00C to view detailed technical specifications.
No datasheet is available for this part.