Zippy SM05S04P0Z technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 5@250VAC 30VDC@CSAA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 30@CSAV |
| Electrical Life | 10000@ULCycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.33N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Zippy SM05S04P0Z to view detailed technical specifications.
No datasheet is available for this part.