This commercial SRAM IC features 2048 words of non-volatile memory with a maximum access time of 25ns. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a voltage of 4.5 to 5.5V. The device has a maximum supply current of 0.09A and a standby current of 0.001A. It is available in a 28-pin SOP package.
Zmdi U631H16BSC25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Zmdi U631H16BSC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.