The U631H64BS2C45G1 is a 28-pin commercial SRAM IC from Zmdi. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device has a maximum supply current of 0.075A and an access time of 45ns. It is packaged in a SOP28 package and is suitable for use in commercial applications.
Zmdi U631H64BS2C45G1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.405 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.075 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zmdi U631H64BS2C45G1 to view detailed technical specifications.
No datasheet is available for this part.