Zmdi U635H16DC25G1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.95 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.09 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.003 |
| Access Time-Max | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zmdi U635H16DC25G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.