This 28-pin industrial-grade SRAM IC features a non-volatile memory type with a maximum access time of 45ns. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 37μA. The device is available in a SOP28 package with a pin count of 28 and is suitable for parallel access. The SRAM IC has a maximum number of words of 32,000 and a standby current of 0.7μA.
Zmdi UL631H256SK45 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.75 |
| Length | 18.1 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.037 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0007 |
| Access Time-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zmdi UL631H256SK45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.