The UL634H256SA45G1 is a 32-bit non-volatile SRAM memory IC with a supply voltage range of 2.7V to 3.6V and a maximum supply current of 0.04A. It has 32,768 words of memory and a maximum access time of 45ns. The device is packaged in a 32-pin R-PDSO-G32 package and is suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Zmdi UL634H256SA45G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.51 |
| Length | 20.725 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.04 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.012 |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Zmdi UL634H256SA45G1 to view detailed technical specifications.
No datasheet is available for this part.