Zmdi ZLED7010-ZI1R technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Number of Outputs | 1 |
| Operating Frequency | 154 kHz |
| Output Current | 900mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZLED7010-ZI1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
