Zmdi ZLED7012-ZI1R technical specifications.
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Thickness | 500um |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZLED7012-ZI1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
