Zmdi ZLED7520-ZI1R technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 750mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZLED7520-ZI1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.