Zmdi ZSLS7025KIT-D1 technical specifications.
| Max Input Voltage | 100V |
| Min Input Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 100V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSLS7025KIT-D1 to view detailed technical specifications.
No datasheet is available for this part.