Zmdi ZSLS7025ZI1R technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 400uA |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Topology | Boost |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZSLS7025ZI1R to view detailed technical specifications.
No datasheet is available for this part.