Zmdi ZSPM4012AA1W50 technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 24V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZSPM4012AA1W50 to view detailed technical specifications.
No datasheet is available for this part.