Zmdi ZSPM4013AA1W33 technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 18V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Nominal Output Voltage | 3.3V |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Zmdi ZSPM4013AA1W33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.