Zmdi ZSPM4521AA1W technical specifications.
| Package/Case | QFN |
| Max Charge Current | 1.5A |
| Max Input Voltage | 7.2V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.3V |
| Output Current | 1.5A |
| Output Voltage | 1.22V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZSPM4521 |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM4521AA1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.