Zmdi ZSPM9000AI1R technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Zmdi ZSPM9000AI1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.