
Zowie Technology BZX84C2V7LT1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 2.7V |
| Maximum Zener Impedance | 100Ohm |
| Zener Voltage Tolerance | 7% |
| Maximum Power Dissipation | 225mW |
| Maximum Reverse Leakage Current | 20uA |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Zowie Technology BZX84C2V7LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.