Single phase bridge rectifier diode, 100V peak reverse repetitive voltage, 1A peak average forward current. Features 4 pins, surface mountable in a Case DFS plastic package with dimensions up to 8.51mm length, 6.5mm width, and 3.4mm height. Operates from -65°C to 150°C, with a peak non-repetitive forward surge current of 50A and a peak forward voltage of 1.1V.
Zowie Technology DF01S technical specifications.
| Package Family Name | Case DFS |
| Package/Case | Case DFS |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 8.51(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.4(Max) |
| Pin Pitch (mm) | 5.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Peak Average Forward Current | 1@Ta=40CA |
| Peak RMS Reverse Voltage | 70V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Zowie Technology DF01S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.