Single-phase bridge rectifier diode, 4-pin surface mount in Case DFS plastic package. Features 1000V peak reverse repetitive voltage, 1A peak average forward current at 40°C, and 50A peak non-repetitive forward surge current. Operates from -65°C to 150°C with a peak forward voltage of 1.1V.
Zowie Technology DF10S technical specifications.
| Package Family Name | Case DFS |
| Package/Case | Case DFS |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 8.51(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.4(Max) |
| Pin Pitch (mm) | 5.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Peak Average Forward Current | 1@Ta=40CA |
| Peak RMS Reverse Voltage | 700V |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Zowie Technology DF10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.