CUBE POWER SUPPLY, 2ND GENERATION PRINTER; Accessory Type:Cube Power Supply; For Use With:2nd Generation Printers; Product Range:-
3D Systems 350101-01 technical specifications.
| Height | 1.25inch |
| Length | 6.5inch |
| Weight | 1lb |
| Width | 5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.