CUBE THUMB DRIVE, 2ND GENERATION PRINTER; Accessory Type:Cube Thumb Drive; For Use With:2nd Generation Printers
3D Systems 350195-00 technical specifications.
| Height | 0.25inch |
| Length | 4inch |
| Weight | 0.002lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.