
Filament 3D Systems 380152 PLA plastic Petrol
3D Systems 380152 technical specifications.
| Height | 1.75inch |
| Length | 10.75inch |
| Weight | 1.99lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3D Systems 380152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
