3D Systems 380158 technical specifications.
| Height | 7.25inch |
| Length | 6.25inch |
| Weight | 1.25lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for 3D Systems 380158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.