
3D Systems 383000 technical specifications.
| Height | 22.2inch |
| Length | 18.25inch |
| Weight | 20lb |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for 3D Systems 383000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
