Checking distributor stock and pricing after the page loads.
3M 00964 technical specifications.
| Product Form | Disc |
| Abrasive Material | Aluminum Oxide |
| Abrasive Backing Material | Film |
| Product Diameter | 127mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.